• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect B-UTP615O RJ45 Patch cable 15 m Orange 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
15 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect B-UTP615O network cable orange 15 m Cat6 U/UTP (UTP) round

  • 15 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • Plug & Play
  • Orange

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Conductor material: Copper-clad aluminum (CCA)
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15 m

Factory colour

Orange

Cable use

Networks

Version

Cable

Weight

258 g

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

6 mm

Plug and Play

yes

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840109 MicroConnect B-UTP615O RJ45 Patch cable 15 m Orange 1 pc(s)

Description

CAT6 cables allow a convenient and reliable connection between network devices such as switches, modems or routers and the infrastructure in general via a patch panel, Keystone socket or wall connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 250 MHz (CAT6 standard) and are backward compatible with CAT5e and CAT5 cables. You are equipped with a latch guard that prevents the plug from being damaged if you lay the cable through an installation with very little space.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 20 pieces.
  • Suitable for gigabit networks (10/100/1000 Mbit)
  • CAT6 tested up to 250 MHz
  • With detent nose protection
  • With slim strain relief
  • With gold-plated contacts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.