• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect B-UTP650SOUT RJ45 Patch cable 50 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
50 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect B-UTP650SOUT network cable black 50 m Cat6 U/UTP (UTP) round

  • 50 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • 10000 Mbit/s
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Conductor material: Copper-clad aluminum (CCA)
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

50 m

Factory colour

Black

Cable use

Networks

Version

Cable

Weight

1.63 kg

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

6.2 mm

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840131 MicroConnect B-UTP650SOUT RJ45 Patch cable 50 m Black 1 pc(s)

Description

CAT6 outdoor patch cables are Ideal for use and installation in outdoor areas. They are suitable, for example, for connecting surveillance cameras, building fronts, camping, in the garden and similar applications. This cable is manufactured with a double outer sheath (PE), which makes it resistant to water and UV radiation. All cables are tested up to 250 MHz (CAT6 standard) and backward compatible with CAT5e and CAT5 cables. Every cable has a bend protection feature that prevents the plug from being damaged if you lay the cable through an installation with very little space.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 4 pieces.
  • Suitable for 10/100/1000 Mbit networks
  • UV- and water resistant
  • Double outer sheath (PE)
  • With strain relief and detent nose protection
  • With gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.