• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect ECO-MC-UTP6A01W RJ45 Patch cable 1 pc(s)

1/4
Product type
Patch cable
Connection type
RJ45
No. of A connectors
1 x
Type A
RJ45 plug
No. of B connections
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable use

Networks

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839685 MicroConnect ECO-MC-UTP6A01W RJ45 Patch cable 1 pc(s)

Description

Made from recycled materials, the Reconnect CAT6A UTP network cable, 1m is a responsible choice for your network requirements. This cable supports high-speed data transfer and provides reliable and efficient connectivity for your home or office network.

This text is machine translated.

Features

  • Sleeve and housing contain 100% Global Recycled Standard certified post-consumer rPVC, certified by Control Union 1409828
  • Fluke CAT6A channel link pass
  • PoE+ is ready
  • LSZH - Low Smoke Zero Halogen
  • Kink protection bushing
  • Length marking on the plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.