• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect ECO-USB4CC05 RJ45 USB-C cable 1 pc(s)

1/4
Product type
USB-C cable
Connection type
RJ45
No. of A connectors
1 x
Type A
RJ45 plug
No. of B connections
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
Product type

USB-C cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable use

Networks

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839691 MicroConnect ECO-USB4CC05 RJ45 USB-C cable 1 pc(s)

Description

Made from recycled materials, the Reconnect USB4 Gen 3x2 cable is a responsible choice for your connectivity needs. This cable supports ultra-fast data transfer rates and is Ideal for the transfer of large files, the streaming of high-resolution contents and ensuring a smooth, efficient performance of your devices. Whether you connect to a laptop, smartphone or other USB-C-enabled devices, the Reconnect cable offers reliable and fast data transfer to keep you productive and connected.

This text is machine translated.

Features

  • Sleeve and housing contain 100% Global Recycled Standard certified post-consumer rPVC, certified by Control Union 1409828
  • 100 W
  • 40Gbps
  • 5k60Hz
  • Soft TPE-sheath
  • Works with Thunderbolt 4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.