• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect FIB221003 Fibreglass FO Cable 3 m Yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • to
  • -Cable
  • Factory colour: Yellow

Technical specifications

  • Connection 1: SC
  • Connection 2: SC
Product type

FO Cable

Connection type

Fibreglass

Cable length

3 m

Factory colour

Yellow

Content

1 pc(s)

Cable use

FO

Version

Cable

Weight

40 g

Operating temperature (T-T)

-40 - 85 °C

Quantity per pack

1 Stück(e)

Full duplex

yes

Cable diameter

2 mm

Insertion loss

0.3 dB

Storage temperature (T-T)

-40 - 85 °C

Core diameter

9 µm

Cladding diameter

125 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849601 MicroConnect FIB221003 Fibreglass FO Cable 3 m Yellow

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Designed for data centers, industry and computer centers
  • LSZH (Low Smoke Zero Halogen) and flame retardant
  • RoHS compliant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.