• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect KAB024-100 Network cable Black 100 m

Product type
Network cable
Factory colour
Black
Content
100 m
Manufacturer part #
KAB024-100
Type
KAB024-100
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect KAB024-100 network cable black 100 m Cat6 S/FTP (S-STP) round

  • Wire cross section 100 m
  • Cat6 S/FTP (S-STP)
  • 10000 Mbps
  • Black

Technical specifications

  • Port 1: No.
  • Port 2: No.
  • Conductor material: Copper-clad aluminum (CCA)
  • Data transfer rate 10000 Mbit/s.
  • Package weight: 2.81 kg
Product type

Network cable

Factory colour

Black

Content

100 m

Manufacturer part #

KAB024-100

Type

KAB024-100

Cable length

100 m

Weight

2.71 kg

Quantity per pack

1 Stück(e)

Outer diameter

6.3 mm

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854250 MicroConnect KAB024-100 Network cable Black 100 m

Description

- PE sheath; AWG 23 CCA; LSA terminals; UV and water resistant

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?