• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect KAB029-305 Network cable Grey 305 m

Product type
Network cable
Factory colour
Grey
Content
305 m
Manufacturer part #
KAB029-305
Type
KAB029-305
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect KAB029-305 network cable gray 305 m Cat6 S/FTP (S-STP) round

  • Wire cross section 305 m
  • Cat6 S/FTP (S-STP)
  • 10000 Mbps
  • Grey

Technical specifications

  • Port 1: No.
  • Port 2: No.
  • Conductor material: Copper-clad aluminum (CCA)
  • Data transfer rate 10000 Mbit/s.
  • Package weight: 7 kg
Product type

Network cable

Factory colour

Grey

Content

305 m

Manufacturer part #

KAB029-305

Type

KAB029-305

Cable length

305 m

Weight

6.9 kg

Quantity per pack

1 Stück(e)

Outer diameter

6.3 mm

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3862674 MicroConnect KAB029-305 Network cable Grey 305 m

Description

The KAB029-305 Cat6 S/FTP Solid network cable offers high-performance data transfer for demanding network environments. This cable has a massive 23AWG conductor with a diameter of 0.55 mm. Designed with S/FTP (Shielded Twisted Pair) design, it offers excellent protection against electromagnetic disturbances (EMI) and high frequency disturbances (RFI), WAS ensures a stable and reliable network connection. The LSZH (Low Smoke Zero Halogen) sheath makes it a safer choice for installations in public areas and environments where fire protection is important. Supplied in a length of 305 meters, this Cat6 cable Ideal is for professional installations that require custom-made cable routing. Trust MicroConnect's more than 20 years of experience in a network solution that combines world-class quality, reliability and security and meets the stringent European design and quality standards.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 1 pcs.

What kind of Unassembled Network Cables are you looking for?