• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect MC-SFTP-CAT8.103EXT-S RJ45 Patch cable 3 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
3 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MC-SFTP-CAT8.103EXT-S network cable black 3 m Cat8.1 S/FTP (S-STP) round

  • Wire cross section 3 m
  • RJ-45 plug
  • RJ-45 Socket
  • Cat8.1 S/FTP (S-STP)
  • 40 Gigabit Ethernet
  • Power over Ethernet (PoE)
  • Black

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Factory colour

Black

Cable use

Networks

Version

Cable

Copper

Depth

151 mm

Height

36 mm

Width

157 mm

Weight

120 g

Connector shielding

yes

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Cable diameter

6 mm

Package weight

132 g

Frequency

2000 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843568 MicroConnect MC-SFTP-CAT8.103EXT-S RJ45 Patch cable 3 m Black 1 pc(s)

Description

The MicroConnect CAT8.1 extension patch cable is Ideal for use in demanding environments where 25 Gbps and a bandwidth of up to 2000 MHz are required.

This text is machine translated.

Features

  • With gold-plated pins
  • Plug with Raster protection, shaped RJ45-bush
  • Transfer rate up to 40 Gbps
  • Bandwidth up to 2000 MHz
  • Backward compatible versions: CAT6A, CAT6, CAT5E, CAT5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.