• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect MC-SFTP6A01O RJ45 Patch cable 1 m Orange 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
1 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MC-SFTP6A01O network cable orange 1 m Cat6a S/FTP (S-STP) round

  • 1 m).
  • RJ-45 plug
  • RJ-45 plug
  • Cat6a S/FTP (S-STP)
  • 10000 Mbit/s
  • Power over Ethernet (PoE), plug & play
  • Orange

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1 m

Factory colour

Orange

Cable use

Networks

Version

Cable

Copper

Depth

160 mm

Height

36 mm

Width

276 mm

Weight

40 g

UKCA

yes

Snagless cable boot

yes

Connector shielding

yes

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Plug and Play

yes

Frequency

500 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840162 MicroConnect MC-SFTP6A01O RJ45 Patch cable 1 m Orange 1 pc(s)

Description

The MicroConnect CAT6a patch cable is Ideal for use in demanding environments where 10Gbit and a bandwidth of up to 500 MHz are required. It features 50μ RJ45 connector for better connection, a snap-on protection to protect the clip from breakage, and a meter mark on the plug to easily identify the cable length.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 120 pieces
  • Fluke CAT6A channel link pass
  • PoE+ is ready
  • LSZH - Low Smoke Zero Halogen
  • Kink protection bushing
  • Length marking on the plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.