• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect MC-SFTP80025R RJ45 Patch cable 0.25 m Red 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MC-SFTP80025R network cable red 0.25 m Cat8.1 S/FTP (S-STP)

  • 0.25 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat8.1 S/FTP (S-STP)
  • 40000 Mbit/s
  • Red

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 40000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Red

Cable use

Networks

Version

Cable

Copper

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840224 MicroConnect MC-SFTP80025R RJ45 Patch cable 0.25 m Red 1 pc(s)

Description

The MicroConnect CAT8.1 patch cable is Ideal for use in demanding environments where 25Gbps and a bandwidth of up to 2000MHz are required. It features 50u RJ45 connector for better connection, a snap-on protection to protect the clip from breakage, and a meter mark on the plug to easily identify the cable length.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 200 pieces.
  • Fluke CAT8.1 channel link custom
  • PoE++ 60W ready
  • LSZH - Low Smoke Zero Halogen
  • Kink-resistant hood
  • Length marking on the plug
  • 50u gold-coating plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.