• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect MC-UTP605B-CONSOLE RJ45 Patch cable 5 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
5 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MC-UTP605B-CONSOLE network cable black 5 m Cat6 U/UTP (UTP) flat

  • 5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • Power over Ethernet (PoE)
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Black

Cable use

Networks

Version

Cable

Copper

Depth

151 mm

Height

36 mm

Width

157 mm

Compatible with

Cisco

Weight

190 g

UKCA

yes

Snagless cable boot

yes

Quantity per pack

1 Stück(e)

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840282 MicroConnect MC-UTP605B-CONSOLE RJ45 Patch cable 5 m Black 1 pc(s)

Description

The Console Rollover Cable RJ45 5m (MC-UTP605B CONSOLE) is a specialized network cable designed to connect your computer to the console port of network equipment such as routers and switches. This 5-meter U/UTP CAT6 cable offers a reliable and direct connection, which enables you to configure and manage your network devices easily. Made with the renowned quality and over 20 years of experience of MicroConnect, this rollover cable guarantees a stable connection for critical configuration tasks. Ideal for IT professionals and network administrators, this cable offers a reliable solution for console access and represents our commitment to breakthrough innovations in connectivity. Benefit from first-class quality at a fair price to ensure that your network infrastructure is managed effectively and efficiently.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.