• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect MC-UTP6A015B RJ45 Patch cable 1.5 m Blue 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
1.5 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MC-UTP6A015B network cable blue 1.5 m Cat6a U/UTP (UTP) round

  • 1.5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT 6A U/UTP (UTP)
  • 10000 Mbit/s
  • Power over Ethernet (PoE)
  • Blue

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.5 m

Factory colour

Blue

Cable use

Networks

Version

Cable

Copper

Depth

160 mm

Height

22 mm

Width

275 mm

Weight

50 g

UKCA

yes

Snagless cable boot

yes

Power over Ethernet (PoE)

yes

Molded cable boot

yes

Frequency

500 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840313 MicroConnect MC-UTP6A015B RJ45 Patch cable 1.5 m Blue 1 pc(s)

Description

The MicroConnect CAT6a patch cable is Ideal for use in demanding environments where 10Gbit and a bandwidth of up to 500MHz are required. It features 50u ́ RJ45 connector for better connection, snap-in protection to prevent clip breakage, and a meter mark on the plug to easily identify cable length.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 100 pieces.
  • Fluke CAT6A channel link pass
  • PoE+ is ready
  • LSZH - Low Smoke Zero Halogen
  • Kink-resistant hood
  • Length marking on the plug
  • Bending radius 4 x diameter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.