• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect MPK419 RJ45 Patch cable 0.15 m White 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.15 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MPK419 network cable 0.15 m Cat5e F/UTP (FTP)

  • Wire cross section 0.15 m
  • RJ-45
  • RJ-45
  • CAT5E F/UTP (FTP)
  • Plug and play

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 socket

RJ45 socket

Cable length

0.15 m

Factory colour

White

Cable use

Networks

Version

Cable

Weight

30 g

USB required

no

Package weight

46 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843573 MicroConnect MPK419 RJ45 Patch cable 0.15 m White 1 pc(s)

Description

The MPK419 cable splitter (Y adapter) enables you to split a single telephone connection into separate telephone and Ethernet connections. This versatile adapter is Ideal for situations, in which you need to share a single wall connection or an outlet between your phone and a network device. Perfect for home offices, temporary setups or for simplifying the cable management this Y-adapter offers a reliable and practical solution. Like all MicroConnect products, this splitter is designed in such a way that it conforms to European quality standards and ensures optimum signal transmission as well as long life. MicroConnect has been a pioneer in the development of connectivity solutions for over 20 years and offers high-quality accessories such as this cable splitter at fair prices.

This text is machine translated.

Features

  • Made from aluminium alloy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.