• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect SFTP70025Y RJ45 Patch cable 0.25 m Yellow 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect SFTP70025Y network cable yellow 0.25 m Cat7 S/FTP (S-STP) round

  • 0.25 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat7 S/FTP (S-STP)
  • Yellow

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Yellow

Cable use

Networks

Version

Cable

Copper

Weight

20 g

UKCA

yes

Snagless cable boot

yes

Quantity per pack

1 Stück(e)

Outer diameter

6.2 mm

Frequency

600 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840401 MicroConnect SFTP70025Y RJ45 Patch cable 0.25 m Yellow 1 pc(s)

Description

CAT7 cables are even faster than CAT6a cables. They enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone-socket or wall-connection. These cables are also frequently used in small office and home networks as well as in entertainment applications. The cables are tested up to 600 MHz (CAT7 standard), but are manufactured with CAT6a connectors that meet the minimum standard up to 500 MHz and are backward compatible with CAT6a, CAT6, CAT5e and CAT5 cables. Every cable has a bend protection feature that prevents the plug from being damaged if you lay the cable through an installation with very little space. This cable is also fitted with a shield. This protects against EMI (electromagnetic interference). EMI can cause crosstalk between circuits, WAS can cause data degradation, increased errors, and slower transfer rates, but by using this shielded cable you can avoid this problem.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 250 pieces.
  • S/FTP shielding, protects against EMI (electromagnetic interference)
  • LSZH (Low Smoke Zero Halogen)
  • CAT 7 raw cable tested to 600 MHz
  • Suitable for Power over Ethernet (PoE/PoE+)
  • With anti-kink device.
  • With gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.