• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect SSTP60025T RJ45 Patch cable 0.25 m Transparent 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect SSTP60025T network cable transparent 0.25 m Cat6 S/FTP (S-STP) round

  • 0.25 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6 S/FTP (S-STP)
  • Transparent

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Transparent

Cable use

Networks

Version

Cable

Copper

Weight

14 g

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

6 mm

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840491 MicroConnect SSTP60025T RJ45 Patch cable 0.25 m Transparent 1 pc(s)

Description

CAT6 cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, a Keystone socket or a wall socket. These cables are also frequently used in small office and home networks as well as in entertainment applications. They are tested up to 250 MHz (CAT6 standard) and are backward compatible with CAT5e and CAT5 cables. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation. In addition, this cable is manufactured with a shielding that protects against EMI (electromagnetic interference). EMI can cause crosstalk between circuits, WAS will cause data degradation, increased errors, and slower transfer rates, but using this shielded cable will help to avoid this problem.

This text is machine translated.

Features

  • S/FTP shielding, protects against EMI (electromagnetic interference)
  • LSZH (Low Smoke Zero Halogen)
  • CAT6 tested up to 250 MHz
  • With Raster protection
  • With slim strain relief
  • With gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.