• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect SSTP60025W RJ45 Patch cable 0.25 m White 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect SSTP60025W Network cable white 0.25 m Cat. 6 S/FTP (S-STP)

  • 0.25 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6 S/FTP (S-STP)
  • 10000 Mbit/s
  • White

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

White

Cable use

Networks

Version

Cable

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840492 MicroConnect SSTP60025W RJ45 Patch cable 0.25 m White 1 pc(s)

Description

The MicroConnect SSTP60025W is a powerful S/FTP CAT6 network cable, which has been developed professionally to offer extraordinary data transfer speeds and reliability. This 0.25-meter white cable is designed with a shielded, foil twisted pair (S/FTP) to minimize electromagnetic interference and ensure a stable, secure connection. Equipped with a Low Smoke Zero Halogen (LSZH) sheath, safety is prioritized by reducing the emission of toxic vapors in case of fire. Ideal for short patch connections in demanding network environments, this cable embodies MicroConnect's commitment to first-class quality and ground-breaking innovation, and offers a reliable solution based on over 20 years of industry experience. Perfect for professional installations that require short, secure and reliable network connections.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 250 pieces.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.