• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect SSTP6015P RJ45 Patch cable 1.5 m Violet 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
1.5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect SSTP6015P network cable violet 1.5 m Cat6 S/FTP (S-STP)

  • 1.5 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6 S/FTP (S-STP)
  • Purple

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.5 m

Factory colour

Violet

Cable use

Networks

Version

Cable

Weight

580 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840508 MicroConnect SSTP6015P RJ45 Patch cable 1.5 m Violet 1 pc(s)

Description

The MicroConnect SSTP6015P is a powerful S/FTP CAT6 network cable, which has been developed for reliable data transfer. This 1.5 meter long cable, recognizable from its lively LZH (Low Smoke Zero Halogen) sheath, offers excellent protection against interference and ensures optimum signal quality. Ideal for demanding network environments, the S / FTP design minimizes crosstalk and maximizes the data transfer speed. Manufactured to European quality standards and with over 20 years experience from MicroConnect, this cable offers a safe and reliable connection. The LSZH sheath further increases safety by reducing the emission of toxic fumes in the event of a fire. Choose the MicroConnect SSTP6015P for groundbreaking innovations in connection solutions and experience premium quality at a fair price.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 100 pieces.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.