• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect SSTP607O RJ45 Patch cable 7 m Orange 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
7 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect SSTP607O network cable orange 7 m Cat6 S/FTP (S-STP) round

  • 7 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6 S/FTP (S-STP)
  • Orange

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7 m

Factory colour

Orange

Cable use

Networks

Version

Cable

Copper

Weight

132 g

UKCA

yes

Quantity per pack

1 Stück(e)

Quantity per box

40 Stück(e)

Outer diameter

6 mm

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840546 MicroConnect SSTP607O RJ45 Patch cable 7 m Orange 1 pc(s)

Description

CAT6 cables enable a convenient and reliable connection from one network device, such as switch, modem or router, to another or to the infrastructure via a patch panel, Keystone jack or wall socket. This cable is also frequently used in small offices and home networks and entertainment applications. This cable is tested up to 250 MHz (CAT6 standard) and backward compatible with CAT5e and CAT5 cables. They are manufactured with a locking shield that prevents the connector from being damaged if you lay the cable in a very small installation. In addition, this cable is manufactured with shielding. This protects against EMI (electromagnetic interference). EMI may cause crosstalk between circuits, WAS may cause data degradation, increased errors, and slower transfer rates. You can avoid this problem by using this shielded cable.

This text is machine translated.

Features

  • S/FTP shielding, protects against EMI (electromagnetic interference)
  • LSZH (Low Smoke Zero Halogen)
  • CAT6 to 250 MHz tested
  • With locking protection
  • With slim strain relief
  • With gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.