• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect STP505G RJ45 Patch cable 5 m Green 1 pc(s)

EAN:
Part number:
Item no:
Product type
Patch cable
Connection type
RJ45
Cable length
5 m
Core material
Copper
No. of A connectors
1 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect STP505G network cable green 5 m Cat5e F/UTP (FTP) round

  • 5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT5E F/UTP (FTP)
  • Green

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Green

Cable use

Networks

Version

Cable

Copper

Weight

100 g

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

5.3 mm

Frequency

100 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840637 MicroConnect STP505G RJ45 Patch cable 5 m Green 1 pc(s)

Description

CAT5e cables enable a convenient and reliable connection from a network device, like switch, modem or router, to another or to the infrastructure via a patch panel, Keystone-jack or wall socket. This cable is also frequently used in small offices and home networks and entertainment applications. These cables are tested up to 100 MHz (CAT5e standard) and are backward compatible with CAT5 cables. They are manufactured with a locking shield that prevents the connector from being damaged if you lay the cable in a very small installation. In addition, this cable is manufactured with shielding. This protects against EMI (electromagnetic interference). EMI may cause crosstalk between circuits, WAS may cause data degradation, increased errors, and slower transfer rates. You can avoid this problem by using this shielded cable.

This text is machine translated.

Features

  • F/UTP shielding, protects against EMI (electromagnetic interference)
  • With locking protection
  • With slim strain relief, with gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.