• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect STP607R RJ45 Patch cable 7 m Red 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Patch cable
Connection type
RJ45
Cable length
7 m
Core material
Copper
No. of A connectors
1 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect STP607R network cable red 7 m Cat6 F/UTP (FTP) round

  • 7 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 F/UTP (FTP)
  • 10000 Mbit/s
  • Red

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7 m

Factory colour

Red

Cable use

Networks

Version

Cable

Copper

Weight

168 g

UKCA

yes

Snagless cable boot

yes

Quantity per pack

1 Stück(e)

Outer diameter

6 mm

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840646 MicroConnect STP607R RJ45 Patch cable 7 m Red 1 pc(s)

Description

CAT6 cables enable a convenient and reliable connection from one network device, such as a switch, modem or router, to another or to the infrastructure in general via a patch panel, Keystone jack or wall outlet. This cable is also frequently used in small offices and home networks and entertainment applications. These cables are tested up to 250 MHz (CAT6 standard) and are backward compatible with CAT5e and CAT5 cables. They are manufactured with a locking shield that prevents the connector from being damaged if you lay the cable in a very small installation. In addition, this cable is manufactured with shielding. This protects against EMI (electromagnetic interference). EMI can lead to crosstalk between circuits, WAS can cause data degradation, increased errors, and slower transfer rates. You can avoid this problem by using this shielded cable.

This text is machine translated.

Features

  • F/UTP shielding, protects against EMI (electromagnetic interference)
  • LSZH (Low Smoke Zero Halogen)
  • With locking protection
  • With slim strain relief, with gold-plated pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.