User & Safety Instructions 3843523 MicroConnect STP610SEXT RJ45 Patch cable 10 m Grey 1 pc(s)
Description
CAT6 cables enable a convenient and reliable connection between network devices such as switch, modem or router and the entire infrastructure via a patch panel, Keystone-socket or wall connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 250 MHz (CAT6 standard) and are backward compatible with CAT5e and CAT5 cables. You are equipped with a latch guard that prevents the plug from being damaged if you lay the cable through an installation with very little space. In addition, this cable has a shielding that protects against EMI (electromagnetic interference). EMI can lead to crosstalk between circuits, WAS can cause data degradation, increased errors, and slower transfer rates. You can avoid this problem by using this shielded cable.
This text is machine translated.
Features
F/UTP shielding, protects against EMI (electromagnetic interference)
Plug with latch guard, shaped RJ45-bush
With gold-plated pins
Description
CAT6 cables enable a convenient and reliable connection between network devices such as switch, modem or router and the entire infrastructure via a patch panel, Keystone-socket or wall connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 250 MHz (CAT6 standard) and are backward compatible with CAT5e and CAT5 cables. You are equipped with a latch guard that prevents the plug from being damaged if you lay the cable through an installation with very little space. In addition, this cable has a shielding that protects against EMI (electromagnetic interference). EMI can lead to crosstalk between circuits, WAS can cause data degradation, increased errors, and slower transfer rates. You can avoid this problem by using this shielded cable.
This text is machine translated.
Features
F/UTP shielding, protects against EMI (electromagnetic interference)
Plug with latch guard, shaped RJ45-bush
With gold-plated pins
What kind of Network Cables, 1-1 wired are you looking for?