Microconnect UTP6010BA network cable black 10 m Cat6 U/UTP (UTP)
Wire cross section 10 m
RJ-45 plug
RJ-45 plug
CAT6 U/UTP (UTP)
Black
Technical specifications
Connection 1 RJ-45
Connection 2 RJ-45
Conductor material: Copper-clad aluminum (CCA)
Product type
Patch cable
Connection type
RJ45
No. of A connectors
1 x
Type A
RJ45 plug
No. of B connections
1 x
Type B
RJ45 plug
Cable length
10 m
Factory colour
Black
Cable use
Networks
Version
Cable
Weight
140 g
Package weight
200 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843585 MicroConnect UTP6010BA RJ45 Patch cable 10 m Black 1 pc(s)
Description
CAT6 cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone jack or wall connection. These cables are also frequently used in small office and home networks as well as in entertainment applications. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation.
This text is machine translated.
Features
Ideal for installations with minimum space
Description
CAT6 cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone jack or wall connection. These cables are also frequently used in small office and home networks as well as in entertainment applications. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation.
This text is machine translated.
Features
Ideal for installations with minimum space
What kind of Network Cables, 1-1 wired are you looking for?