• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect V-FTP6A0025S-SLIM RJ45 Patch cable 0.25 m Black 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.25 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect V-FTP6A0025S-SLIM network cable black 0.25 m Cat6a U/FTP (STP)

  • Wire cross section 0.25 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6a U/FTP (STP)
  • 10000 Mbps
  • Black

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Cable use

Networks

Version

Cable

Copper

Depth

121 mm

Height

15 mm

Width

158 mm

Weight

20 g

Snagless cable boot

yes

Connector shielding

yes

Package weight

24 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843589 MicroConnect V-FTP6A0025S-SLIM RJ45 Patch cable 0.25 m Black 1 pc(s)

Description

These CAT6a cables are Ideal for installations where space must be saved in IT racks and cabinets. The cables are thinner and very flexible, WAS enables the installer to do a better access as well as a quick and easy change-over. They also improve air flow and reduce the risk of downtime. All cables are tested according to the Channel-Link-Standard up to 500 MHz (CAT6a). Every cable has a bend protection feature to prevent damage to the plug if you lay the cable through an installation with very little space.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 350 pieces
  • Fluke CAT6A channel link pass
  • PoE++
  • LSZH - Low Smoke Zero Halogen
  • Kink inhibitor
  • Length marking on the plug
  • AWG86

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.