• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect V-FTP6A05W-FLAT RJ45 Patch cable 5 m White 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
5 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

White

Cable use

Networks

Version

Cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843528 MicroConnect V-FTP6A05W-FLAT RJ45 Patch cable 5 m White 1 pc(s)

Description

CAT6a flat cables are an updated version of CAT6 flat cables. These flat cables are Ideal for installations where space is saved in IT racks and cabinets. They are also ideal for laying behind baseboards or under carpets or other floors. All cables are tested up to 500 MHz / 1000 Mbps (CAT6a standard) and backward compatible with CAT6, CAT5e and CAT5 cables. Each cable is manufactured with a kink protection that prevents the plug from being damaged if you lay the cable through an installation with very little space.

This text is machine translated.

Features

  • LSZH (Low Smoke Zero Halogen)
  • CAT6a tested to 500 MHz
  • With slim strain relief, with gold-plated pins
  • Perfect for installations where space needs to be saved in IT racks and cabinets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.