Microconnect V-UP502WVP network cable white 2 m Cat5e U/UTP (UTP) round
Wire cross section 2 m
RJ-45 plug
RJ-45 plug
CAT5E U/UTP (UTP)
1000 Mbps
White
Technical specifications
Connection 1 RJ-45
Connection 2 RJ-45
Conductor material: Copper-clad aluminum (CCA)
Data transfer rate 1000 Mbit/s.
Product type
Patch cable
Connection type
RJ45
No. of A connectors
1 x
Type A
RJ45 plug
No. of B connections
1 x
Type B
RJ45 plug
Cable length
2 m
Factory colour
White
Cable use
Networks
Version
Cable
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843760 MicroConnect V-UTP502WVP RJ45 Patch cable 2 m White 10 pc(s)
Description
CAT5e cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone-socket or wall-connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 100 MHz (CAT5e standard) and backward compatible with CAT5 cables. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation.
This text is machine translated.
Features
To order a full box, please select the following quantity: 10 pieces.
Suitable for gigabit networks (10/100/1000 Mbit)
CAT5e tested up to 100MHz
With Raster protection
With slim strain relief
With gold-plated pins
Description
CAT5e cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone-socket or wall-connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 100 MHz (CAT5e standard) and backward compatible with CAT5 cables. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation.
This text is machine translated.
Features
To order a full box, please select the following quantity: 10 pieces.
Suitable for gigabit networks (10/100/1000 Mbit)
CAT5e tested up to 100MHz
With Raster protection
With slim strain relief
With gold-plated pins
What kind of Network Cables, 1-1 wired are you looking for?