• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect V-UTP60015G-SLIM RJ45 Patch cable 0.15 m Green 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
0.15 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect V-UP60015G-SLIM network cable green 0.15 m Cat6 U/UTP (UTP)

  • resistence 0.15 m
  • RJ-45 plug
  • RJ-45
  • CAT6 U/UTP (UTP)
  • Gigabit Ethernet 10000 Mbit/s
  • Plug & Play
  • Green

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.15 m

Factory colour

Green

Cable use

Networks

Version

Cable

Copper

Weight

2 g

UKCA

yes

Snagless cable boot

yes

Quantity per pack

1 Stück(e)

Outer diameter

3.6 mm

Plug and Play

yes

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840921 MicroConnect V-UTP60015G-SLIM RJ45 Patch cable 0.15 m Green 1 pc(s)

Description

CAT6 Slim cables are Ideal for installations, in which space must be saved in IT racks and cabinets. These cables are thinner and very flexible, WAS enables the installer to do a better access as well as a quick and easy changeover. They also improve air flow and reduce the risk of downtime. This cable is tested up to 250 MHz (CAT6 standard) and backward compatible with CAT5e and CAT5 cables. Each cable is manufactured with a kink protection that prevents the plug from being damaged if you lay the cable through an installation with very little space.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 600 pieces.
  • Suitable for gigabit networks (10/100/1000 Mbit)
  • CAT6 tested up to 250 MHz
  • With anti-kink device.
  • With gold-plated pins
  • Low cable diameter 3.6 mm
  • Very flexible, very easy to move in order to save place behind baseboard
  • Supports PoE++

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.