• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect V-UTP6003S-SLIM RJ45 Patch cable 0.3 m Black 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
0.3 m
No. of A connectors
1 x
Type A
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect V-UTP6003S-SLIM network cable black 0.3 m Cat6 U/UTP (UTP)

  • 0.3 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • 10000 Mbit/s
  • Black

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.3 m

Factory colour

Black

Cable use

Networks

Version

Cable

Weight

2 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3840930 MicroConnect V-UTP6003S-SLIM RJ45 Patch cable 0.3 m Black 1 pc(s)

Description

The MicroConnect V-UTP6003S-SLIM U/UTP CAT6 cable in an elegant black design offers a reliable and powerful network solution for your home or office. With a length of 0.3 meters, this cable is perfect for short-distance connections, minimizes clutter and maximizes efficiency. Developed according to CAT6 standards, it supports Gigabit Ethernet speeds and ensures fast and stable data transfer rates for your network devices. Its slim design makes it Ideal for narrow spaces and cable management and contributes to a cleaner and better organized setup. Trust MicroConnect's over 20 years of experience to deliver a cable that combines superior quality with exceptional performance and a reliable connection that you can rely on.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.