• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect V-UTP602R-FLAT RJ45 Patch cable 2 m Red 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
2 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect V-UTP602R-Flat network cable red 2 m Cat6 U/UTP (UTP) flat

  • Wire cross section 2 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT6 U/UTP (UTP)
  • 10000 Mbps
  • Red

Technical specifications

  • GeneralInfo.Description.Warranty info: 25 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

Red

Cable use

Networks

Version

Cable

Copper

Weight

90 g

Quantity per pack

1 Stück(e)

Package weight

100 g

Frequency

250 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843625 MicroConnect V-UTP602R-FLAT RJ45 Patch cable 2 m Red 1 pc(s)

Description

CAT6 flat cables are Ideal for installations, in which space must be saved in IT racks and cabinets. They are also ideal for laying behind skirting boards or under carpets or other floors. All cables are tested up to 250 MHz (CAT6 standard) and backward compatible with CAT5e and CAT5 cables. Each cable is manufactured with a kink protection that prevents the plug from being damaged if you lay the cable through an installation with very little space.

This text is machine translated.

Features

  • Suitable for gigabit networks (10/100/1000 Mbit)
  • CAT6 tested up to 250 MHz
  • With slim strain relief, with gold-plated pins
  • Perfect for installations where space needs to be saved in IT racks and cabinets

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.