Microconnect V-UP605SVP network cable black 5 m Cat6 U/UTP (UTP) round
Wire cross section 5 m
RJ-45 plug
RJ-45 plug
CAT6 U/UTP (UTP)
10000 Mbps
Black
Technical specifications
Connection 1 RJ-45
Connection 2 RJ-45
Conductor material: Copper-clad aluminum (CCA)
Data transfer rate 10000 Mbit/s.
Product type
Patch cable
Connection type
RJ45
No. of A connectors
1 x
Type A
RJ45 plug
No. of B connections
1 x
Type B
RJ45 plug
Cable length
5 m
Factory colour
Black
Cable use
Networks
Version
Cable
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843785 MicroConnect V-UTP605SVP RJ45 Patch cable 5 m Black 10 pc(s)
Description
CAT6 cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone jack or wall connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 250 MHz (CAT6 standard) and are backward compatible with CAT5e and CAT5 cables. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation.
This text is machine translated.
Features
To order a full box, please select the following quantity: 4 pieces
Suitable for Gigabit (10/100/1000 Mbit) networks
CAT6 tested up to 250 MHz
With Raster protection
With slim strain relief
With gold-plated contacts
Description
CAT6 cables enable a convenient and reliable connection from a network device, such as a switch, modem or router, to another or to the entire infrastructure via a patch panel, Keystone jack or wall connection. These cables are commonly used in small office and home networks, as well as in entertainment applications. They are tested up to 250 MHz (CAT6 standard) and are backward compatible with CAT5e and CAT5 cables. You are equipped with a snap-in protection that prevents the plug from being damaged if you lay the cable in very little space by an installation.
This text is machine translated.
Features
To order a full box, please select the following quantity: 4 pieces
Suitable for Gigabit (10/100/1000 Mbit) networks
CAT6 tested up to 250 MHz
With Raster protection
With slim strain relief
With gold-plated contacts
What kind of Network Cables, 1-1 wired are you looking for?