• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect V-UTP6A015W-SLIM RJ45 Patch cable 1.5 m White 1 pc(s)

1/2
Product type
Patch cable
Connection type
RJ45
Cable length
1.5 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect V-UTP6A015W-SLIM network cable white 1.5 m Cat6a U/UTP (UTP)

  • 1.5 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT 6A U/UTP (UTP)
  • 10000 Mbit/s
  • White

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.5 m

Factory colour

White

Cable use

Networks

Version

Cable

Copper

Weight

24 g

UKCA

yes

Snagless cable boot

yes

Quantity per pack

1 Stück(e)

Outer diameter

3.6 mm

Frequency

500 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841009 MicroConnect V-UTP6A015W-SLIM RJ45 Patch cable 1.5 m White 1 pc(s)

Description

CAT6a Slim cables are an updated version of CAT6 Slim cables. They are Ideal for installations where space needs to be saved in IT racks and cabinets. The cables are thinner and very flexible, WAS enables the installer to do a better access as well as a quick and easy change-over. They also improve air flow and reduce the risk of downtime. All cables are tested up to 500 MHz / 1000 Mbps (CAT6a standard) and backward compatible with CAT6, CAT5e and CAT5 cables. Every cable has a bend protection feature that prevents the plug from being damaged if you lay the cable through an installation with very little space.

This text is machine translated.

Features

  • To order a full box, please select the following quantity: 180 pieces
  • LSZH (Low Smoke Zero Halogen)
  • CAT6a tested to 500 MHz
  • With anti-kink device.
  • With gold-plated pins
  • Low cable diameter: 3.6mm
  • Very flexible, very easy to move in order to save place behind baseboard
  • Supports PoE++

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.