• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect V-UTP6A03W-FLAT-LSZH RJ45 Patch cable 3 m White 1 pc(s)

Product type
Patch cable
Connection type
RJ45
Cable length
3 m
Core material
Copper
No. of A connectors
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect V-UTP6A03W-FLAT-LSZH network cable white 3 m Cat6a U/UTP (UTP) flat

  • 3 m.
  • RJ-45 plug
  • RJ-45 plug
  • CAT 6A U/UTP (UTP)
  • 10000 Mbit/s
  • White

Technical specifications

  • GeneralInfo.Description.Warranty info: 300 months
  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Data transfer rate 10000 Mbit/s.
Product type

Patch cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3 m

Factory colour

White

Cable use

Networks

Version

Cable

Copper

Depth

179 mm

Height

15 mm

Width

199 mm

Weight

78 g

UKCA

yes

Quantity per pack

1 Stück(e)

Frequency

500 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841029 MicroConnect V-UTP6A03W-FLAT-LSZH RJ45 Patch cable 3 m White 1 pc(s)

Description

CAT6a flat cables are an improved version of the CAT6 flat cables, developed to save space in IT racks and cabinets. These cables are also Ideal for installations behind baseboards, under carpets or other floor coverings. Tested up to 500 MHz / 1000 Mbps (CAT6a standard), they are backward compatible with CAT6, CAT5e and CAT5 cables. Each cable has a Snagless design to prevent damage to the plug when installed in confined spaces.

This text is machine translated.

Features

  • LSZH (Low Smoke Zero Halogen)
  • CAT6a tested up to 500 MHz
  • TPE-sheath
  • 32AWG
  • OD1.5*6.0MM

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.