• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micron 5400 MAX 240 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MTFDDAK480TGB-1BC1ZABYYR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Better use of SATA in your servers
  • Easy to qualify
  • Longer service life and fewer field failures

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

5400 MAX

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

240 GB

Reading

540 MBps

Writing

520 MBps

IOPS read speed (max.)

95000 IOPS

IOPS write speed (max.)

58000 IOPS

Features

3D NAND

TLC

Design height

7 mm

Width

69.8 mm

Height

7 mm

Depth

100.5 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Transfer rate

6 GBit/s

Weight

70 g

UKCA

yes

Description

The Micron 5400 SATA SSD is the 176-layer SATA SSD for data centers. It is based on the stable and proven memory architecture that Micron has developed over 11 generations of SATA. It offers customers the best of both worlds - the NAND combined with long-proven performance. Building SATA-based servers with the advanced SATASSD for data centers provides stability, simplicity, and performance when transitioning to flash-based architectures.
The Micron 5400 SSD offers a wide range of data center SATASSSDs. Thus, more options are available to you, in order to get more performance from every SATA-socket in your servers. The Micron 5400 offers 50% more reliability (MTTF) and life span than the SATA-SSDs for data centers of other manufacturers.
Additional firmware-based security options such as TCG Enterprise and TCG Opal in combination with integrated hardware-based AES 256-bit encryption provide full performance, additional security and ease of use.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.