• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micron 7450 MAX 6.4 TB Internal SSD U.3 NVMe PCIe 4.0 x4 Retail MTFDKCC6T4TFS-1BC1ZABYYR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Improves storage performance for data center workloads
  • Enables fast, reliable, and responsive data center workloads
  • Provides OCP NVMe SSD 2.0 support for fast resolution of common data center problems

Technical specifications

Product type

Internal SSD

Series

7450 MAX

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

U.3 NVMe PCIe 4.0 x4

Memory capacity

6.4 TB

IOPS read speed (max.)

1000000 IOPS

IOPS write speed (max.)

400000 IOPS

Features

NVMe (NVM Express)

Design height

15 mm

Height

15 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Range of use

Server

UKCA

yes

Description

The Micron 7450 NVMe SSD enables storage in cloud-scale and enterprise data centers to support a variety of workloads.
The 7450 SSD is based on the state-of-the-art 176-Layer NAND from Micron. The Micron 7450 SSD consistently delivers 2 ms less latency for 99.9999% QoS and provides advanced security features such as Micron's unique secure execution environment. It was developed for SSD needs with high capacity and includes a PCIe Gen4 M.2 22 x 80 mm with power failure protection model - especially developed for use when booting the server.
In addition, the Micron 7450 SSD supports OCP NVMe SSD 2.0 and offers intelligent management, which enables a fast and proactive solution for common data center challenges.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.