• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Arc Mouse Bluetooth® Optical Ice blue 2 Buttons 1000 dpi

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

2 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

Ice blue

Width

55.11 mm

Height

14.22 mm

Depth

131.31 mm

Weight

82.49 g

Power supply

2 x AAA battery (optional)

Supported OS

Windows

UKCA

yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.