• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Arc Mouse Bluetooth® Optical Black 2 Buttons 1000 dpi

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

2 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

Black

Cable length

0 mm

Width

55.11 mm

Height

14.22 mm

Depth

131.31 mm

Weight

82.49 g

Power supply

2 x AAA battery (included)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497489 Microsoft Surface Arc Mouse Bluetooth® Optical Black 2 Buttons 1000 dpi

Description

Slim, light-weight and extremely suitable for traveling - the Surface Arc Mouse adapts to your hand and can be folded flat for easy transport Can be connected via Bluetooth.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)