
Highlights & Details
Microsoft Surface Pro 11 Windows® tablet PC
- Display: 33 cm 13 inch (2880 x 1920 Pixel)
- CPU: Qualcomm® Snapdragon X1P-64-100 (10 x 3.4 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 512 GB SSD
- Microsoft Copilot
- OS: Windows® 11 Home
Technical specifications
- Screen size 33 cm (13")
- Pixel density: 267 ppi
- Processor Family: Qualcomm Snapdragon
- Snapdragon X Plus processor generation
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Adreno
- Rear camera resolution (numeric): 10 MP
- Form factor: Hinged housing
- Installed operating system: Windows 11 Home
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Windows® tablet PC
- Model
Surface Pro 11
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display resolution
2880 x 1920 Pixel
- CPU series
Qualcomm® Snapdragon
- Processor/type
X1P-64-100
- Processor cores (No.)
10 x
- CPU speed
3.4 GHz
- CPU cache
42 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Qualcomm Adreno™
- Graphics card type
Adreno™
- Memory capacity
512 GB
- Storage media
SSD
- Resolution of built-in camera
10 MP
- Front camera resolution
12 MP
- Operating system (Version)
Windows® 11 Home
- Tablet PC features
Microsoft Copilot
- Mobile internet
WiFi
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
- Factory colour
Platinum
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
895 g
- Rechargeable battery technology
Li-ion
- Battery capacity
6290 mAh
- Operating time (max.)
14 h
- Screen size diagonal (inches)
13 inch
- CPU clock rate
10 x 3.4 GHz
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
33 cm (13 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Image format
3:2
- HDD 1 type
Flash
- Charging method (Power Delivery)
with USB Power Delivery
39 W
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- UKCA
yes
- Eco badge reference
EPEAT
- Voice call
yes
- Front camera resolution (numeric)
12 MP
- Magnetometer
yes
- Thunderbolt technology
yes
- Auto focus
yes
- Speaker power
2 W
- Portrait mode
yes
- Number of built-in speakers
2
- Battery included
yes
- Mobile network connection
no
- Position location
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Windows Hello
yes
- USB4 Gen 3x2 ports quantity
2
- Portrait Lighting
yes
- NPU performance up to
45 TOPs
- Assisted GPS (A-GPS)
no
- Video call
yes
- Number of microphones
2
- Battery capacity
48 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3391515 Microsoft Surface Pro 11 WiFi 512 GB Platinum Windows® tablet PC 33 cm (13 inch) 3.4 GHz Qualcomm® Snapdragon Windows® 1
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















