
Highlights & Details
Microsoft Surface Pro 12 Windows® / 2-in-1
- Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz
- CPU: Qualcomm® Snapdragon™ X (12 x )
- RAM: 16 GB LPDDR5X
- Memory size: 1 TB SSD
- Microsoft Copilot, Wi-Fi, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition, Microsoft Pluton security processor
- OS: Windows® 11 Home
Technical specifications
- LCD panel type
- Pixel density: 267 ppi
- Processor family: Snapdragon
- Snapdragon X2 Elite processor generation
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Adreno
- Adreno GPU
- Form factor: Tablet
- Product type
Windows® / 2-in-1
- Model
Surface Pro 12
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
120 Hz
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU
Snapdragon X2 Elite
- CPU series
Qualcomm® Snapdragon™ X
- Processor cores (No.)
12 x
16 GB
- RAM type
LPDDR5X
- Memory capacity
1 TB
- Storage media
SSD
- Resolution of built-in camera
10 MP
- Operating system (Version)
Windows® 11 Home
- Tablet PC features
Microsoft Copilot
Wi-Fi
TPM 2.0 module
Windows 11 Secured-Core-PC
Windows Hello with face recognition
Microsoft Pluton security processor
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Interfaces
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
Surface Connect connector
Surface Keyboard connector
USB C® (USB4®)
Thunderbolt 4
- Factory colour
Black
- Width
287 mm
- Height
9.3 mm
- Depth
209 mm
- Weight
895 g
- Screen size diagonal (inches)
13 inch
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
60 W
- Display
33 cm (13 inch)
- Keyboard
No
- Keyboard layout
Keyboard not included
- Bluetooth
Yes
- Image format
3:2
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Brightness
600 cd/m²
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- Magnetometer
yes
- Thunderbolt technology
yes
- Browsing time (Wi-Fi)
11.5 h
- Speaker power
2 W
- Continuous video playback time
15.5 h
- Battery included
yes
- Mobile network connection
no
- Position location
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Windows Hello
yes
- Bluetooth Low Energy (BLE)
yes
- Thunderbolt 4 ports quantity
2
- Windows Studio effects support
yes
- Total processor performance up to
80 Tera-Vorgänge pro Sekunde
yes
- Assisted GPS (A-GPS)
no
- LED backlight
yes
- Number of microphones
2
- Battery capacity
47 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812048 Microsoft Surface Pro 12 1 TB Black Windows® / 2-in-1 33 cm (13 inch) Qualcomm® Snapdragon™ X Windows® 11 Home 2880 x 19
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























