
Highlights & Details
Microsoft Surface Pro 12 Windows® / 2-in-1
- Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz, 10-point multi-touch
- CPU: Intel® Core™ Ultra 5 (Series 3) X1P-42-100 (8 x 3.2 GHz)
- RAM: 16 GB LPDDR5X
- Memory size: 256 GB SSD
- Wi-Fi, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition
- OS: Windows® 11 Home
Technical specifications
- Pixel density: 220 ppi
- Processor family: Snapdragon
- Snapdragon X Plus processor generation
- Internal memory type: LPDDR5x SDRAM
- Graphics card family: Adreno
- Adreno GPU
- Form factor: Tablet
- UN number: UN3481
- Product type
Windows® / 2-in-1
- Model
Surface Pro 12
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
120 Hz
10-point multi-touch
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU
Intel core ultra 5 (series 3) 335
- CPU series
Intel® Core™ Ultra 5 (Series 3)
- Processor/type
X1P-42-100
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
30 MB
16 GB
- RAM type
LPDDR5X
- Graphics card type
Intel® Graphics
- Memory capacity
256 GB
- Storage media
SSD
- Resolution of built-in camera
10 MP
- Operating system (Version)
Windows® 11 Home
- Tablet PC features
Wi-Fi
TPM 2.0 module
Windows 11 Secured-Core-PC
Windows Hello with face recognition
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- No. of USB 3.0 ports
2 x
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
USB C®
Bluetooth
Surface Connect connector
Surface Keyboard connector
- Factory colour
Platinum
- Width
274.4 mm
- Height
7.8 mm
- Depth
189.8 mm
- Weight
685 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
17 h
- Screen size diagonal (inches)
13 inch
- CPU clock rate
8 x 3.2 GHz / max. 3.4 GHz
n.rel.
- Charging capacity (min.)
39 W
- Charging capacity (max.)
65 W
- Display
33 cm (13 inch)
- Keyboard layout
Keyboard not included
- Bluetooth
Yes
- Image format
3:2
- Frame rate
120 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Brightness
400 cd/m²
- RAM / Max. upgrade
16 GB
- Webcam
Yes
- UKCA
not relevant
- Magnetometer
yes
- Thunderbolt technology
yes
- Browsing time (Wi-Fi)
12 h
- Auto focus
yes
- Speaker power
2 W
- Number of built-in speakers
2
- Continuous video playback time
16 h
- Battery included
yes
- Mobile network connection
no
- Position location
no
- Video capturing speed
30 fps
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Windows Hello
yes
- Front camera flash
no
- Rear camera flash
no
- Bluetooth Low Energy (BLE)
yes
- NPU performance up to
45 Tera-Vorgänge pro Sekunde
- Assisted GPS (A-GPS)
no
- LED backlight
yes
- Number of microphones
2
- Battery capacity
38.8 Wh
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3774221 Microsoft Surface Pro 12 256 GB Platinum Windows® / 2-in-1 33 cm (13 inch) 3.2 GHz Intel® Core™ Ultra 5 (Series 3) Windo
Description
This text is machine translated.
Scope of delivery
- Power supply 39W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















