
Highlights & Details
Microsoft Surface Pro 12 Windows® / 2-in-1
- Display: 33 cm 13 inch (2880 x 1920 Pixel) 120 Hz, LCD, 10-point multi-touch
- CPU: Qualcomm® Snapdragon™ X X2P-64-100 (10 x )
- RAM: 16 GB LPDDR5X
- Memory size: 512 GB SSD
- Microsoft Copilot, Wi-Fi, TPM 2.0 module, Windows 11 Secured-Core-PC, Windows Hello with face recognition, Microsoft Pluton security processor
- OS: Windows® 11 Pro
Technical specifications
- Product type
Windows® / 2-in-1
- Model
Surface Pro 12
- Display (cm)
33 cm
- Screen size diagonal (inches)
13 inch
- Display properties
120 Hz
LCD
10-point multi-touch
- Display resolution
2880 x 1920 Pixel
- Display format
3:2
- CPU
Qualcomm Snapdragon X2 Plus X2P-64-100
- CPU series
Qualcomm® Snapdragon™ X
- Processor/type
X2P-64-100
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
34 MB
16 GB
- RAM type
LPDDR5X
- Memory capacity
512 GB
- Storage media
SSD
- Resolution of built-in camera
10 MP
- Front camera resolution
12 MP
- Operating system (Version)
Windows® 11 Pro
- Tablet PC features
Microsoft Copilot
Wi-Fi
TPM 2.0 module
Windows 11 Secured-Core-PC
Windows Hello with face recognition
Microsoft Pluton security processor
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Software included
Microsoft 365 apps
- No. of USB 3.0 ports
2 x
- Interfaces
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
Surface Connect connector
Surface Keyboard connector
USB C® (USB4®)
Thunderbolt 4
- Factory colour
Platinum
- Width
287 mm
- Height
209 mm
- Depth
93 mm
- Weight
895 g
- Rechargeable battery technology
Li-ion
- Operating time (max.)
15.5 h
- Screen size diagonal (inches)
13 inch
n.rel.
- Charging capacity (min.)
27 W
- Charging capacity (max.)
45 W
- Display
33 cm (13 inch)
- Keyboard
No
- Keyboard layout
Keyboard not included
- HDD 1 type
Flash
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788029 Microsoft Surface Pro 12 512 GB Platinum Windows® / 2-in-1 33 cm (13 inch) Qualcomm® Snapdragon™ X Windows® 11 Pro 2880
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























