• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microtech CMF060310k0.110 CMF060310k0.110 Thin film resistor 10 kΩ SMD 0603 0.1 W 0.1 % 10 ppm 1 pc(s)

Collection
Product type
Thin film resistor
Type
0603
Resistance
10 kΩ
Power rating
0.1 W
Tolerance ±
0.1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD resistor CMF

Our service for you

Technical specifications

Product type

Thin film resistor

Type

SMD

Type

0603

Resistance

10 kΩ

Power rating

0.1 W

Tolerance ±

0.1 %

Temperature coefficient

10 ppm

Length

1.7 mm

Width

0.95 mm

Height

0.55 mm

Content

1 pc(s)

Dim

(L x W x H) 1.7 x 0.95 x 0.55 mm

RoHS-compliant

Yes

Type

CMF060310k0.110

Documents & Downloads

Datasheet

Datasheet 1457048 Microtech CMF060310k0.110 CMF060310k0.110 Thin film resistor 10 kΩ SMD 0603 0.1 W 0.1 % 10 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)