• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Bike Guardian Pro Dashcam Horizontal viewing angle (max.)=170 ° Battery, Twin cam

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Midland Bike Guardian Pro, motorcycle Dashcam

  • 2 modes: Action camera or Dashcam function
  • 2K resolution (2304x1296)
  • Wide-angle lens 170°
  • Water resistant according to IP65
  • Photo and video recording (Sony chip)

Technical specifications

Product type

Dashcam

Video resolution

1920 x 1080 Pixel

Car cam features

Battery

Twin cam

Max. viewing angle hor.

170°

Type

microSD card (up to 256 GB)

Weight

70 g

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3128956 Midland Bike Guardian Pro Dashcam Horizontal viewing angle (max.)=170 ° Battery, Twin cam

User & Safety Instructions

User & Safety Instructions 3128956 Midland Bike Guardian Pro Dashcam Horizontal viewing angle (max.)=170 ° Battery, Twin cam

Description

The Bike Guardian Pro is the next generation of the Midland Dashcam camera for motorcycles. The mini camera switches on automatically when you start the motorcycle. So you can easily capture impressive landscape or driving impressions in 2K resolution while driving. Whether on a motorbike tour, while traveling to your holiday destination or simply in everyday life - the compact motorbike camera automatically records everything. In this way, you can review your driving experiences again and again in a follow-up. Of course you can use the camera as a Dashcam in the car.

Thanks to the 170° recording angle the 2K Dashcam records everything, WAS passes in front of the motorcycle. The integrated image stabilizer ensures excellent quality recordings.
The installation of the Bike Guardian Pro is very simple: The Dashcam is installed on the handlebars using the mounting bracket supplied. Thanks to its compact shape the onboard camera does not affect the view and thus also does not affect the driving safety.
The waterproof USB charging cable allows the camera to be charged and used while driving.

This text is machine translated.

Features

  • ACTION camera or Dashcam function
  • Picture stabiliser
  • Live streaming via VSYSTO APP
  • Compatible with Micro SD card (optional) up to 256 GB
  • Charging while driving thanks to waterproof USB-cable
  • Built-in rechargeable battery 1200 mAh
  • Dual core processor 600 MHz
  • Video format: .Mov (H.264)
  • Battery runtime: 2 hours
  • Dim.: 30 mm Ø / 90 mm length

Scope of delivery

  • Bike Guardian Pro camera
  • Steering wheel bracket
  • Holding straps
  • 2 adhesive supports (Flat and curved)
  • GO-PRO ADAPTER
  • Waterproof USB charging cable.

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)