• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Street Guardian Mini Dashcam Microphone, Accelerometer

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Midland street Guardian mini dashcam

  • Small and inconspicuous, does not attract attention - does not interfere with the field of vision
  • Built-in GPS
  • Easily connect to your smartphone using the APP Dashcam player
  • Ultra compact dimensions 34 x 59x34mm
  • Flexible supply: Connectivity options with USB-C and USB-A.

Technical specifications

  • Frequency:2.4GHz
  • Power output: 0.1W
  • Interface current 5V 1A, USB-C port
Product type

Dashcam

Video resolution

1920 x 1080 Pixel

Car cam features

Microphone

Accelerometer

Loop mode

Yes

Type

microSD card (up to 64 GB)

Width

34 mm

Height

59 mm

Depth

34 mm

Weight

61 g

Dim

(W x H x D) 34 x 59 x 34 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556547 Midland Street Guardian Mini Dashcam Microphone, Accelerometer

Description

Midland Street Guardian Mini is an ultra-compact Dashcam with full HD technology and serves as an additional "eye" while driving. Thanks to the extremely small dimensions of 34 x 59 x 34 mm and a weight of only 61 g it is almost invisible and fits in every vehicle. It automatically records video and audio in a loop and acts as a reliable witness in the event of accidents or disputes.

Position and speed are recorded in real time thanks to the integrated GPS. The Wi-Fi feature allows you to access videos from the APP Dashcam player so that files can be saved or shared directly on your smartphone.

The Dashcam is especially energy-efficient and can be connected flexibly via USB-C or USB-A.
Optionally, it remains active in a parked state with a parking surveillance cable to monitor the vehicle in unattended areas. This makes them especially useful for owners of mobile homes, vans, cars, which are often parked in remote parking areas.

This text is machine translated.

Features

  • Resolution: Full HD 1920 x 1080p 30fps
  • 136° wide-angle night view
  • Wi-Fi for smartphone connection
  • GPS-tracking for position and speed
  • Loop Recording (overwrite old recordings)
  • Black Box function (secure recording in case of accidents)
  • Parking monitoring and motion sensor
  • Integrated microphone and speakers
  • Compatible with Micro SD (up to 64 GB)
  • Power supply USB-C

Scope of delivery

  • Street Guardian Mini Dashcam, car charging cable (USB-C), bracket, 2 x 3M adhesive pads

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)