• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland C1240 Arctic Maritime CB radio

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Midland Arctic marine radio hand-held device

  • All International, American and Canadian maritime radio channels
  • Switchable output power (1W/5W)
  • Water-protected to IP67

Technical specifications

  • Range programming: INT (International, standard)
  • Channels: 57 FM
  • Microphone and charging connection: 2.5 mm stereo jack
  • External handset connection: 3.5 mm mono jack
  • Battery: lithium-ion battery 7.4 V 1600 mAh.
Product type

Maritime CB radio

Features

Speaker/microphone jack

Microphone jack

Transfer type

Analogue

Transmitter power

1 W

5 W

Frequency ranges

156 MHz - 162 MHz

Width

55 mm

Height

115 mm

Depth

37 mm

Weight

230 g

Dim

(W x H x D) 55 x 115 x 37 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1505336 Midland C1240 Arctic Maritime CB radio

Information

Information 1505336 Midland C1240 Arctic Maritime CB radio

Warranty Terms

Warranty Terms 1505336 Midland C1240 Arctic Maritime CB radio

Description

The arctic is the latest marine radio hand-held device from the house of Midland. With a maximum output power of 5 W in the VHF marine radio band and its clear modulation is a good understandable and wide-ranging communication is ensured. In addition, the Arctic via the 57 international channels.

This text is machine translated.

Features

  • Removable antenna
  • Emergency channel 16
  • LCD screen
  • Backlit display
  • Battery status display
  • power-saving mode
  • Channel search
  • Hands-free device (VOX)
  • Keypad lock
  • Motorola headset socket (type).

Scope of delivery

  • Midland Arctic Maritime CB radio
  • Li-ion battery pack, 1600 mAh
  • Belt clip
  • Charger with power supply
  • User manual.

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

More interesting products

(*All information is plus legal VAT)