• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Heatset AE 34 41634

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Headset AE34 for G7Pro, G9Pro, TT Deluxe

  • 2.5/3.5 mm connection socket2 PTT-buttonsComfortable earphones

Technical specifications

Product type

Heatset

Content

1 pc(s)

Compatible with (details)

G7Pro

G9Pro

TT Deluxe

Factory colour

Black

Depth

100 cm

Weight

0.06 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612174 Midland Heatset AE 34 41634

Warranty Terms

Warranty Terms 2612174 Midland Heatset AE 34 41634

Description

Professional headset with microphone integrated in the PTT key, is particularly suitable if loud transmission is desired or other headsets are too quiet. An optional 2.finger PTT button and new robust cables enable an even more flexible and efficient use. The comfortable earphone ensures a good and understandable voice reception even in loud areas.

This text is machine translated.

Features

  • Connector socket 2.5/3.5 mm (Albrecht/Midland Standard)2 PTT-buttonsRobust cables

Scope of delivery

  • AE 34 headset
  • Earphones
  • Finger PTT key

More interesting products

(*All information is plus legal VAT)