• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Heatset MA 30-L Kopfhörer und Mikr.Duo Klinke C1526

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MA 30-L headphone & microphone, 2.5/3.5 Duo jack plug

  • For radio sets with 2.5/3.5 mm jack plug Midland/Albrecht socket assignment

Technical specifications

Product type

Heatset

Content

1 pc(s)

Compatible with (details)

For radio sets with 2.5/3.5 mm jack plug Midland/Albrecht socket assignment

Factory colour

Black

Width

3.2 cm

Depth

2.0 cm

Weight

0.04 kg

Dim

(W x D) 3.2 cm x 2.0 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986720 Midland Heatset MA 30-L Kopfhörer und Mikr.Duo Klinke C1526

Description

12 V car mobile adapter with antenna connection for Alan 42 multi / Alan 42 DS walkie-talkies

This text is machine translated.

Scope of delivery

  • 1x MA 30-L headphone & microphone

More interesting products

(*All information is plus legal VAT)