Wireless transmission button for almost every type of handlebarMounting via steering wheel holder or Velcro tapeBluetooth supportSimple and safe operation while drivingLow power consumptionDesign guarantees optimum ergonomics while driving
Technical specifications
Product type
Heatset
Content
1 pc(s)
Factory colour
Black
Weight
0.021 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612178 Midland Heatset PTT Dual Bluetooth f. Dual Mike C1488
Warranty Terms
Warranty Terms 2612178 Midland Heatset PTT Dual Bluetooth f. Dual Mike C1488
Description
The PTT dual transmission button is the ideal supplement for communication with the Midland Dual Mike and the CBTalk app. The transmission button is easily coupled with the smartphone via Bluetooth and you can communicate via the dual Mike without having to take your hands off the steering wheel. The Low Energy Bluetooth technology increases the battery life to at least 1 year if you use the button for 9 hours a day. In addition, there is a small, wired finger PTT key, which you can use optionally.
This text is machine translated.
Features
Low Energy Bluetooth technologyOptional wired finger PTT button
The PTT dual transmission button is the ideal supplement for communication with the Midland Dual Mike and the CBTalk app. The transmission button is easily coupled with the smartphone via Bluetooth and you can communicate via the dual Mike without having to take your hands off the steering wheel. The Low Energy Bluetooth technology increases the battery life to at least 1 year if you use the button for 9 hours a day. In addition, there is a small, wired finger PTT key, which you can use optionally.
This text is machine translated.
Features
Low Energy Bluetooth technologyOptional wired finger PTT button