
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Series
click™
- Length
156.67 mm
- Width
97 mm
- Height
13.45 mm
- Product type
PCB prototyping board
- Interfaces
CAN
- Series
STM32 F3 Series
- Tool type
Development kit
- Operating voltage
3.3 V
Documents & Downloads
Datasheet
Datasheet 1221322 MikroElektronika MIKROE-1447 PCB prototyping board MIKROE-1447 click™ STM32 F3 Series
User & Safety Instructions
User & Safety Instructions 1221322 MikroElektronika MIKROE-1447 PCB prototyping board MIKROE-1447 click™ STM32 F3 Series
Description
STM32F3 Discovery Shield is an extension for STM32F3 Discovery Board from STMicroelectronics. It carries four mikroBUS host sockets, USB-UART module and CAN transceiver. Use it to quickly turn your Discovery board into a RFid lock, SMS-triggered control switch, GPS tracking device, full-blown weather station, or whatever else you have in mind.
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















