• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Millennium eONE Chess computer Bluetooth® + USB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Millennium eONE - Electronic Chess Board for Online Chess

  • A natural, authentic feel to the game
  • Play without distraction
  • No long screen times
  • Full focus on your game

Technical specifications

Product type

Chess computer

Factory colour

Black

Console features

Bluetooth® + USB

Width

31 cm

Height

2.2 cm

Depth

31 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523687 Millennium eONE Chess computer Bluetooth® + USB

Description

THE Millennium eONE is an electronic chess board designed for players who like to play online chess and want a real, authentic playing experience. The input of the trains is done comfortably at the electronic sensor board with real figures. The trains are transferred in real time via Bluetooth® or USB to compatible apps, online platforms or chess programs. The opponent's turn is shown directly on the board using 81 LEDs (4 per pitch).

"Designed in Munich"
The board design was developed in Munich, including the unique & modern chess pieces. These are classically elegant and at the same time stylish designed and combine tradition and modernity. The figures are weighted at the foot with non-slip underside. The slim, ergonomic shape ensures good grip and excellent board overview.

Perfect size for anywhere, anytime
The eONE is 31 x 31 cm in size and very flat with 2.2 cm. The board weighs 932 g and is solidly built. It fits in every pocket and can be cleaned very easily. The height of the king is 5.5 cm, the field size is 3 x 3 cm.

Set up, switch on, play
The eONE has everything that was needed for playing directly integrated: Bluetooth® and USB data transfer, the sensor technology for detecting the moves and of course a powerful lithium battery, which provides power for at least 18 hours of play. This means setting up, switching on, playing off, completely without cables. Within seconds the eONE is ready to play. The USB type C interface is used to charge the battery, to install updates, but also to connect the eONE to Windows PCs or Macs. This allows applications without Bluetooth® support to use the board via USB. When switched on, the charging status display briefly shows the current capacity of the battery. And if the battery is exhausted after several years, you can open your board and simply replace the battery.

Play online
With the eONE you can play against millions of other chess players around the world and use the biggest chess platforms for this. Once an opponent has been found and the game has started, you can put your mobile phone or tablet aside and focus on the game on the board. It doesn't matter whether the opponent plays via web client, app or also on an eBoard!

Lichess.org
Connect the eONE via Bluetooth® with THE Millennium Chess Link app and play games rated or unrated games against friends from a reflection period of 3 minutes or from 5 minutes + 5 seconds bonus per turn against opponents from all over the world. THE Millennium ChessLink app is available free of charge for Android and iOS. It covers all functions, which are essential for playing with the board, is intuitively operable and can be used, if necessary, also without board. The latest version of the ChessLink app not only offers you the game against millions of opponents, you now also have access to your Lichess friends list and can immediately see who is currently online. Challenge your friends to a game! Or you can play against the Stockfish engine in your desired strength to improve your game. The app also supports amicable withdrawal and win-back complaints when your opponent leaves the game unhoped for.

Chess.com
With the Android version of the chess.com app, you can also use the eONE to play against other chess.com users. The time modes can be freely selected, there are no restrictions for board players.

Tornelo.com
Tornelo is the benchmark for all serious tournaments: It's a place where everyone feels comfortable, whether it's organizers, referees or players. Designed as an all-round carefree package including game-pairing draw, broadcasting and correction possibilities for referees, the platform comes into play especially at serious sporting events. Even if boards in tournament size are normally used here - the eONE is compatible. Maybe try it at the next club night?

Countless other applications available
There are countless other chess programs for the ChessLink compatible devices, with which you can also use the eONE:

For example, the HIARCS Chess Explorer for Mac and PC - an extremely powerful chess program, which can also integrate UCI engines and serve many top players as training and analysis tool.

Or Hiarc for iOS (iPhone and iPad), if you want to use a powerful chess engine on your mobile device.

For Android devices, the powerful, free app "Chess for Android" is recommended, which enables various engines, such as online games via the FICS and ICC servers.

You can also use chess programs such as BearChess, Arena, LucasChess or Shredder via various community projects.

The ChessLink protocol is increasingly being integrated into their software products by many programrs. The number of compatible programs and platforms will therefore continue to increase!

This text is machine translated.

Features

  • 81 LEDs for the train display on the board
  • Automatic feed recognition
  • Board dimensions: 31 x 31 x 2.2 cm
  • Board weight: 932 g
  • Weight set of figures 220 g
  • Lithium battery installed
  • Connections: USB Type C, Bluetooth® (Bluetooth® Classic and Bluetooth® Low Energy)

Scope of delivery

  • Electronic chessboard
  • Chess piece set including 2 additional ladies
  • USB cable (charging & data transfer)
  • User manual

Hints

HDMI is a registered trademark of the HDMI Licensing L.L.C.

System requirements

  • Android or iOS mobile device, Windows PC or Mac (depending on the application used)

What kind of Chess Computers are you looking for?