• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Millennium The King Performance Chess computer Pressure sensor board

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Millennium The King Performance chess computer

  • Real wood frame
  • Wooden Figures
  • 81 LEDs for train display

Technical specifications

Product type

Chess computer

Factory colour

Wood

Memory capacity

2048 kB

Console features

Pressure sensor board

Width

400 mm

Height

20 mm

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202086 Millennium The King Performance Chess computer Pressure sensor board

Description

The chess computer for esthetics. With real wood frame, wooden figures and 81 LEDs for showing the train
Online-enabled via ChessLink module & app.
Play like a king with this chess computer! The new The King Performance includes the legendary chess program The King by Johan de Koning.

With its classic, harmonious design in 40 cm real wood frame, it has the perfect size for playing at home. The handmade real wood figures round off the high-quality impression optimally. The chessboard in wood optics offers highly comfortable gaming fun with 81 LEDs for showing the train and a completely newly developed pressure sensor technology. With The King Performance you can play classic chess or the popular game variant Chess960 (Fischer Random Chess) according to the official FIDE rules.

New features from version 2020 2.61/1.40
With the free feature update of 2020, The King Performance becomes even more versatile: The device now offers 4 adaptive levels, which can be adapted flexibly to your abilities. At the entry level "Games & victories", chess newcomers also have fun playing with the computer, here it is easy to defeat. In addition, there are the new ELO levels where you get an approximate estimate of your own rating. The computer now allows you to store up to 9 games. He is also now able to give up the game or offer a remake. The new classification of the menu system into a comfort mode and an expert mode is helpful in order to find your way easily in the extensive functional equipment. Another feature: The brightness of the LEDs can now be adjusted perfectly to the ambient brightness in several stages.

Play chess online
With the help of the ChessLink module and the free ChessLink app you can play online on the Lichess server, directly on the sensor chessboard against millions of opponents around the world! The moves of your opponent are displayed very comfortably by the board LEDs.

This text is machine translated.

Features

  • 40cm device size
  • Train display with 81 LEDs
  • Playing strength from under 1000 to over 2400 ELO
  • Program: The King of Johan de Koning
  • Arm Cortex M7 processor with 300 MHz, 2048 KB ROM, 348 KB RAM
  • Menu navigation: 7 languages can be set
  • Connections: USB, DIN, power supply (9V DC)

Scope of delivery

  • Premium real wood figures included, figure bags included, cable to ChessLink included, power supply included

Hints

HDMI is a registered trademark of the HDMI Licensing L.L.C.

What kind of Chess Computers are you looking for?