• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini relay Push-fit Schneider Electric RXM2LB2ED 2 change-overs 48 V DC 1 pc(s)

1/8
Product type
Mini relay
Operating voltage
48 V DC
Contact type
2 change-overs
Mounting type
Push-fit
Type
RXM2LB2ED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,295.00 / piece)
€ 1,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini relay

Type

RXM2LB2ED

Operating voltage

48 V DC

Permanent current (max.)

5 A

Contact type

2 change-overs

Features

+ LED

Mounting type

Push-fit

Connection

Jack connector

Content

1 pc(s)

FALSE

FALSE

Other

Plug-in connection

48-48.0 V

DC

TRUE

DC

Other

Documents & Downloads

Datasheet

Datasheet 3305102 Mini relay Push-fit Schneider Electric RXM2LB2ED 2 change-overs 48 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3305102 Mini relay Push-fit Schneider Electric RXM2LB2ED 2 change-overs 48 V DC 1 pc(s)

Description

The Easy RXMLB miniature relays are part of the electromechanical relays of the Harmony series and are especially suitable for simple automation systems. This plug-in relay has 2 changeover contact, a rated current of 5A and requires a 48V DC input voltage. The mounting is done thereby with an additional RXZE base, which has a mixed contact arrangement. For additional protection against vibrations, a metal clamp RXZ can be attached to the base. In addition, it has a transparent cover and an LED for visual inspection of the status of the contacts. The product complies with international standards and certifications such as IEC and CE. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)